Part Details for CA2398-000 by TE Connectivity
Overview of CA2398-000 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for CA2398-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CA2398-000
|
Avnet Americas | Cable 22AWG Cross-Linked Modified ETFE Tin Plated Copper 600V Violet - Bulk (Alt: CA2398-000) Min Qty: 5000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2863 / $0.3136 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 1 Lead time: 52 Weeks Container: Box | 0Box |
|
$0.2920 | Buy Now |
|
Onlinecomponents.com | 55PC0111-22-7 RoHS: Compliant | 0 |
|
$0.2821 / $0.5909 | Buy Now |
DISTI #
RYC55PC0111-22-7
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55PC0111-22-7 | 0 |
|
Buy Now | |
DISTI #
000000000006149793
|
Sager | TE Connectivity 55PC0111-22-7 Min Qty: 1 | 0 |
|
$0.2575 / $0.3977 | Buy Now |
|
Master Electronics | 55PC0111-22-7 RoHS: Compliant | 0 |
|
$0.2821 / $0.5909 | Buy Now |
Part Details for CA2398-000
CA2398-000 CAD Models
CA2398-000 Part Data Attributes
|
CA2398-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CA2398-000
TE Connectivity
Wire And Cable, 0AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 0 AWG | |
Wire Size-Max | ||
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |