Part Details for CA24 by MACOM
Overview of CA24 by MACOM
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-CA24-ND
|
DigiKey | IC RF AMP GPS 2MHZ-1.7GHZ SMA Min Qty: 1 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$1,852.6700 | Buy Now |
DISTI #
937-CA24
|
Mouser Electronics | RF Amplifier 5-1500MHz NF 4.2dB Pout 8dBm SMA Conn. | 0 |
|
$1,177.1500 | Order Now |
Part Details for CA24
CA24 CAD Models
CA24 Part Data Attributes
|
CA24
MACOM
Buy Now
Datasheet
|
Compare Parts:
CA24
MACOM
Wide Band Low Power Amplifier, 5MHz Min, 1500MHz Max,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | MACOM | |
Additional Feature | SMA, HIGH RELIABILITY, I/P POWER-MAX (PEAK)=27DBM | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Gain | 19 dB | |
Input Power-Max (CW) | 7 dBm | |
Operating Frequency-Max | 1500 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 2 |