Part Details for CA2435-000 by TE Connectivity
Overview of CA2435-000 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA2435-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CA2435-000
|
Avnet Americas | Cable 26 AWG Spec 55 Silver Plated Copper Modified Radiation Cross-linked ETFE Polymer 600V Violet - Bulk (Alt: CA2435-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
$1.3073 / $1.4318 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 1 Lead time: 11 Weeks Container: Box | 0Box |
|
$1.3400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3300 / $3.7300 | Buy Now |
DISTI #
RYC55/0312-26-7-CS2570
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55/0312-26-7-CS2570 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.3300 / $3.7300 | Buy Now |