There are no models available for this part yet.
Overview of CA24J138207PQ by C&K
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CA24J138207PQ by C&K
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 29 |
|
RFQ | ||||
Quest Components | 23 |
|
$18.5000 / $22.5000 | Buy Now |
CAD Models for CA24J138207PQ by C&K
Part Data Attributes for CA24J138207PQ by C&K
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
C & K COMPONENTS INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.65
|
Actuator Color
|
RED
|
Actuator Length
|
0.197 inch
|
Actuator Material
|
POLYCARBONATE
|
Actuator Type
|
ROCKER
|
Additional Feature
|
ROHS COMPL, RED TRANSLUCENT
|
Body Breadth
|
25.5 mm
|
Body Color
|
BLACK
|
Body Height
|
26.52 mm
|
Body Length or Diameter
|
33.53 mm
|
Center Contact Material
|
COIN SILVER
|
Center Contact Plating
|
SILVER
|
Contact (AC) Max Power Rating R Load
|
0.25HP@250VAC
|
Contact (AC) Max Rating R Load
|
15A@125VAC
|
Contact Current(AC)-Max
|
15 A
|
Contact Function
|
ON-OFF
|
Contact Voltage(AC)-Max
|
125 V
|
Dielectric Withstand Volts
|
1000VRMS V
|
Electrical Life
|
10000 Cycle(s)
|
End Contact Material
|
COIN SILVER
|
End Contact Plating
|
SILVER
|
Housing Material
|
NYLON
|
Illumination
|
RED LAMP
|
Insulation Resistance
|
1000000000 Ω
|
JESD-609 Code
|
e4
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
DPST
|
Switch Type
|
ROCKER SWITCH
|
Terminal Finish
|
Silver (Ag)
|
Terminal Length
|
0.362 inch
|
Terminal Material
|
COPPER
|
Termination Type
|
QUICK CONNECT
|
Alternate Parts for CA24J138207PQ
This table gives cross-reference parts and alternative options found for CA24J138207PQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA24J138207PQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTGLO500-TB-W-R/125N | Rocker Switch, DPST, Latched, Solder Terminal, Rocker Actuator, Panel Mount | Carling Technologies | CA24J138207PQ vs LTGLO500-TB-W-R/125N |
LTGOO513-TB-B-R/6V | Rocker Switch, DPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | CA24J138207PQ vs LTGOO513-TB-B-R/6V |
LTGPO505-TW-B-R/250N | Rocker Switch, DPST, Latched, Wire Terminal, Rocker Actuator, Panel Mount | Carling Technologies | CA24J138207PQ vs LTGPO505-TW-B-R/250N |
C222J12S1WCDQA | ROCKER SWITCH, DPST, LATCHED, PANEL MOUNT, ROHS COMPLIANT | C&K | CA24J138207PQ vs C222J12S1WCDQA |
LTGOO500-TW-B-R/28V | Rocker Switch, DPST, Latched, Solder Terminal, Rocker Actuator, Panel Mount | Carling Technologies | CA24J138207PQ vs LTGOO500-TW-B-R/28V |
LTGUO511-TW-W-R/125N | Rocker Switch, DPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | CA24J138207PQ vs LTGUO511-TW-W-R/125N |
LTGTO503-TW-B-R/6V | Rocker Switch, DPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | CA24J138207PQ vs LTGTO503-TW-B-R/6V |
LTGVO510-TB-B-R/250N | Rocker Switch, DPST, Latched, Solder Terminal, Rocker Actuator, Panel Mount | Carling Technologies | CA24J138207PQ vs LTGVO510-TB-B-R/250N |
LTGLO510-TB-B-R/28V | Rocker Switch, DPST, Latched, Solder Terminal, Rocker Actuator, Panel Mount | Carling Technologies | CA24J138207PQ vs LTGLO510-TB-B-R/28V |
LTGYO501-TW-W-R/28V | Rocker Switch, DPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | CA24J138207PQ vs LTGYO501-TW-W-R/28V |