Part Details for CA25-1 by MACOM
Overview of CA25-1 by MACOM
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for CA25-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-CA25-1-ND
|
DigiKey | IC RF AMP GPS 2MHZ-1.5GHZ SMA Min Qty: 1 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$1,715.6000 | Buy Now |
DISTI #
937-CA25-1
|
Mouser Electronics | RF Amplifier Amplifier,Cascaded w/SMA Connectors RoHS: Not Compliant | 0 |
|
$1,659.0100 | Order Now |
Part Details for CA25-1
CA25-1 CAD Models
CA25-1 Part Data Attributes
|
CA25-1
MACOM
Buy Now
Datasheet
|
Compare Parts:
CA25-1
MACOM
Wide Band Low Power Amplifier, 2MHz Min, 1500MHz Max,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Additional Feature | SMA, LOW NOISE, HIGH RELIABILITY, I/P POWER-MAX (PEAK)=27DBM | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Gain | 13 dB | |
Input Power-Max (CW) | 13 dBm | |
Operating Frequency-Max | 1500 MHz | |
Operating Frequency-Min | 2 MHz | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 1.9 |
Alternate Parts for CA25-1
This table gives cross-reference parts and alternative options found for CA25-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA25-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CA25-1 | Wide Band Low Power Amplifier, 2MHz Min, 1500MHz Max, | WJ Communications Inc | CA25-1 vs CA25-1 |