Part Details for CA2524EX by Harris Semiconductor
Overview of CA2524EX by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for CA2524EX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CA2524EX-ND
|
DigiKey | REGULATING PULSE WIDTH MODULATOR Min Qty: 314 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3446 In Stock |
|
$0.9600 | Buy Now |
|
Rochester Electronics | REGULATING PULSE WIDTH MODULATOR ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3446 |
|
$0.8219 / $0.9669 | Buy Now |
Part Details for CA2524EX
CA2524EX CAD Models
CA2524EX Part Data Attributes
|
CA2524EX
Harris Semiconductor
Buy Now
|
Compare Parts:
CA2524EX
Harris Semiconductor
Switching Regulator/Controller, Voltage-mode, 0.05A, BIPolar, PDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Control Mode | VOLTAGE-MODE | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.05 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |