Part Details for CA29 by Philmore
Overview of CA29 by Philmore
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CA2978 | Analog Devices | Ribbon Cable | |
ADM8324WCA29ARJZR7 | Analog Devices | T_rst_min=140ms, T_wd__fast_ma |
Price & Stock for CA29
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cable Assembly Audio 3.75m RCA to RCA PL-F RoHS: Compliant | 0 |
|
$2.0500 / $3.0800 | Buy Now |