Part Details for CA2946-000 by TE Connectivity
Overview of CA2946-000 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA2946-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-CA2946-000TR-ND
|
DigiKey | D-SCE-1K-12-50-4-CS7834 Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2129 | Buy Now |
DISTI #
CA2946-000
|
Avnet Americas | Heat Shrinkable Wire Identification Sleeve 3:1 Shrink Ratio 12 mm x 50 mm Polyolefin Yellow - Tape and Reel (Alt: CA2946-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.1913 / $1.3450 | Buy Now |
DISTI #
571-CA2946-000
|
Mouser Electronics | Wire Labels & Markers D-SCE-1K-12-50-4-CS7834 | 0 |
|
$1.2900 / $1.4500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$1.1800 | Buy Now |
DISTI #
RYCCA2946-000
|
Heilind Electronics | D-SCE-1K-12-50-4-CS7834 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5890 / $1.3930 | Buy Now |
DISTI #
RYCCA2946-000
|
Interstate Connecting Components | D-SCE-1K-12-50-4-CS7834 | 0 |
|
Buy Now | |
DISTI #
000000000006037885
|
Sager | TE Connectivity D-SCE-1K-12-50-4-CS7834 Min Qty: 1000 | 0 |
|
$0.7706 / $1.4000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.5890 / $1.3930 | Buy Now |