Part Details for CA3-P0-D2-922-321-MT by Carling Technologies
Overview of CA3-P0-D2-922-321-MT by Carling Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3-P0-D2-922-321-MT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$121.7000 / $281.0900 | Buy Now |
DISTI #
000000000003323860
|
Sager | Toggle Switches CA3P0D2922321MT | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$121.7000 / $281.0900 | Buy Now |
Part Details for CA3-P0-D2-922-321-MT
CA3-P0-D2-922-321-MT CAD Models
CA3-P0-D2-922-321-MT Part Data Attributes
|
CA3-P0-D2-922-321-MT
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
CA3-P0-D2-922-321-MT
Carling Technologies
Magnetic Circuit Breaker, 3 Pole(s), 225A, 80VDC, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Actuator Type | HANDLE | |
Additional Feature | STANDARDS: MIL-PRF-55629, MIL-STD-202 | |
Body Breadth | 57.53 mm | |
Body Height | 47 mm | |
Body Length or Diameter | 65.1 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 225 A | |
Rated Voltage(DC) | 80 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | STUD |