Part Details for CA3006 by Harris Semiconductor
Overview of CA3006 by Harris Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for CA3006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | CA3006 - RF/MICROWAVE LIMITING AMPLIFIER ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 6 |
|
$1.7200 / $2.0200 | Buy Now |
Part Details for CA3006
CA3006 CAD Models
CA3006 Part Data Attributes:
|
CA3006
Harris Semiconductor
Buy Now
|
Compare Parts:
CA3006
Harris Semiconductor
RF/Microwave Amplifier, BIPolar
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
JESD-609 Code | e0 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN12,.23 | |
Power Supplies | +-6 V | |
Supply Current-Max | 25 mA | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for CA3006
This table gives cross-reference parts and alternative options found for CA3006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA3006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CA30061 | RF/Microwave Amplifier, BIPolar | Harris Semiconductor | CA3006 vs CA30061 |