Part Details for CA3010 by MACOM
Overview of CA3010 by MACOM
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-CA3010-ND
|
DigiKey | IC RF AMP GPS 10MHZ-2.5GHZ Min Qty: 10 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$904.5620 | Buy Now |
DISTI #
937-CA3010
|
Mouser Electronics | RF Amplifier 10-2500MHz NF 4.5dB Pout 19dBm SMA Conn. | 0 |
|
$846.9800 | Order Now |
Part Details for CA3010
CA3010 CAD Models
CA3010 Part Data Attributes
|
CA3010
MACOM
Buy Now
Datasheet
|
Compare Parts:
CA3010
MACOM
Wide Band Low Power Amplifier, 0.01MHz Min, 2500MHz Max,
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | MACOM | |
Additional Feature | SMA, HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Gain | 8.5 dB | |
Input Power-Max (CW) | 17 dBm | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 0.01 MHz | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 2.2 |