CA3012
Description: Narrow Band Low Power Amplifier, 0.1MHz Min, 20MHz Max,

Overview of CA3012 by Harris Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation Agriculture Technology Medical Imaging

Price & Stock for CA3012 by Harris Semiconductor

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   2
RFQ

CAD Models for CA3012 by Harris Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CA3012 by Harris Semiconductor

CA3012
Harris Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HARRIS SEMICONDUCTOR
Reach Compliance Code
unknown
Construction
COMPONENT
JESD-609 Code
e0
Operating Frequency-Max
20 MHz
Operating Frequency-Min
0.1 MHz
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
RF/Microwave Device Type
NARROW BAND LOW POWER
Terminal Finish
Tin/Lead (Sn/Pb)
Want to compare parts?
  1. CA3012
    Harris Semiconductor
    Narrow Band Low Power Amplifier, 0.1MHz Min, 20MHz Max,
    VS

Related Parts for CA3012

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CA3012 by Harris Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CA3012 by Harris Semiconductor

Select Manufacturer
Which Manufacturer of CA3012 would you like to use for your alert(s)?
  • Please alert me when CA3012 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CA3012 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CA3012 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CA3012 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CA3012.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CA3012 by Harris Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: