Part Details for CA3028A by Rochester Electronics LLC
Overview of CA3028A by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CA3028A
CA3028A CAD Models
CA3028A Part Data Attributes
|
CA3028A
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CA3028A
Rochester Electronics LLC
IC,DIFFERENTIAL AMPLIFIER,BIPOLAR,CAN,8PIN,METAL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | , CAN8,.2 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-30 Code | O-MBCY-W8 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Power Supplies | +-6/+-12 V | |
Qualification Status | COMMERCIAL | |
Supply Current-Max | 5 mA | |
Technology | BIPOLAR | |
Temperature Grade | Military | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |