Part Details for CA3102E by RCA
Overview of CA3102E by RCA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3102E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 18 |
|
RFQ | ||
|
Bristol Electronics | 12 |
|
RFQ | ||
|
Quest Components | DIFFERENTIAL AMPLIFIER, 14 Pin, Plastic, DIP | 10 |
|
$5.1750 / $10.3500 | Buy Now |
|
Quest Components | DIFFERENTIAL AMPLIFIER, 14 Pin, Plastic, DIP | 8 |
|
$5.1700 / $7.0500 | Buy Now |
Part Details for CA3102E
CA3102E CAD Models
CA3102E Part Data Attributes
|
CA3102E
RCA
Buy Now
Datasheet
|
Compare Parts:
CA3102E
RCA
Operational Amplifier, BIPolar, PDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RCA SOLID STATE | |
Part Package Code | DIP | |
Package Description | DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CA3102E
This table gives cross-reference parts and alternative options found for CA3102E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA3102E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CA3102E | Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDIP14, PLASTIC, DIP-14 | Harris Semiconductor | CA3102E vs CA3102E |
CA3102E | DUAL OP-AMP, 5000uV OFFSET-MAX, 1350MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14 | Rochester Electronics LLC | CA3102E vs CA3102E |
CA3102E | DUAL OP-AMP, 5000uV OFFSET-MAX, 1350MHz BAND WIDTH, PDIP14, PLASTIC, MS-001AA, DIP-14 | Intersil Corporation | CA3102E vs CA3102E |