Part Details for CA3102E14SA7P by ITT Interconnect Solutions
Overview of CA3102E14SA7P by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3102E14SA7P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5664-CA3102E14SA7P-ND
|
DigiKey | CONN RCPT MALE 7P SILV SLDR CUP Min Qty: 1 MARKETPLACE PRODUCT |
1125 In Stock |
|
$15.1000 / $19.9700 | Buy Now |
DISTI #
ICA3102E14SA7P-ND
|
DigiKey | CONN RCPT MALE 7P SILV SLDR CUP Min Qty: 1 Lead time: 17 Weeks Container: Bulk MARKETPLACE PRODUCT |
329 In Stock |
|
$12.2500 / $20.4100 | Buy Now |
DISTI #
695-CA3102E14SA7P
|
Mouser Electronics | Circular MIL Spec Connector ER 7C 7#16S PIN RECP BOX | 1 |
|
$14.6500 / $25.4700 | Buy Now |
DISTI #
CA3102E14SA7P
|
PEI Genesis | ER 7C 7#16S PIN RECP BOX | 0 |
|
Buy Now |
Part Details for CA3102E14SA7P
CA3102E14SA7P CAD Models
CA3102E14SA7P Part Data Attributes
|
CA3102E14SA7P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3102E14SA7P
ITT Interconnect Solutions
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 4 Days | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 7 | |
Contact Sizes | 16S | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14SA | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 |