Part Details for CA3102E20-27S by ITT Interconnect Solutions
Overview of CA3102E20-27S by ITT Interconnect Solutions
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3102E20-27S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ1577
|
Newark | Connector Circular Box Mount Receptacle 14Ct Socket |Itt Cannon CA3102E20-27S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.9100 / $42.8900 | Buy Now |
DISTI #
67W3751
|
Newark | Mil-Dtl 5015 Series I |Itt Cannon CA3102E20-27S RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.1900 / $34.4600 | Buy Now |
DISTI #
5664-CA3102E20-27S-ND
|
DigiKey | CONN RCPT FMALE 14P SOLDER CUP Min Qty: 1 MARKETPLACE PRODUCT |
372 In Stock |
|
$22.2900 / $29.4800 | Buy Now |
DISTI #
ICA3102E20-27S-ND
|
DigiKey | CONN RCPT FMALE 14P SOLDER CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
161 In Stock |
|
$28.8500 / $48.0800 | Buy Now |
DISTI #
CA3102E20-27S
|
Avnet Americas | Circular Connector, CA Series, Box Mount Receptacle, 14 Contacts, Solder Socket, Threaded, 20-27 - Bulk (Alt: CA3102E20-27S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$26.2000 / $44.5850 | Buy Now |
DISTI #
965-C312E227S
|
Mouser Electronics | Circular MIL Spec Connector ER 14C 14#16 SKT RECP BOX RoHS: Not Compliant | 0 |
|
$36.0700 | Order Now |
DISTI #
ITTCA3102E20-27S
|
Heilind Electronics | CA3102E20-27S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com |
351 On Order |
|
$21.4400 / $30.4500 | Buy Now | |
DISTI #
ITTCA3102E20-27S
|
Interstate Connecting Components | CA3102E20-27S | 0 |
|
Buy Now | |
DISTI #
CA3102E20-27S
|
PEI Genesis | ER 14C 14#16 SKT RECP BOX | 0 |
|
Buy Now |
Part Details for CA3102E20-27S
CA3102E20-27S CAD Models
CA3102E20-27S Part Data Attributes
|
CA3102E20-27S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3102E20-27S
ITT Interconnect Solutions
MIL Series Connector, 14 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Termination | Silver (Ag) | |
Contact Gender | FEMALE | |
Contact Quantities | 14 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | YES | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 |