CA3102E20-29P
Description: MIL Series Connector, 17 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle

Overview of CA3102E20-29P by ITT Interconnect Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Aerospace and Defense

Available Datasheets

Part # Manufacturer Description Datasheet
10035388-001LF Amphenol Communications Solutions Power Card Edge, Power Connectors, 2 x 29P STB Right Angle.
10035388-000 Amphenol Communications Solutions Power Card Edge, Power Connectors, 2 x 29P STB Right Angle.
10035388-000LF Amphenol Communications Solutions Power Card Edge, Power Connectors, 2 x 29P STB Right Angle.

Price & Stock for CA3102E20-29P by ITT Interconnect Solutions

Part # Manufacturer Description Stock Price Buy
DISTI # 50AJ1578
Newark Connector Circular Box Mount Receptacle 17Ct Pin |Itt Cannon CA3102E20-29P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $33.6000
  • 5 $32.2400
  • 10 $31.5000
  • 25 $30.7100
  • 50 $30.0000
  • 100 $29.5000
$29.5000 / $33.6000 Buy Now
DISTI # 5664-CA3102E20-29P-ND
DigiKey CONN RCPT MALE 17P SILV SLDR CUP Min Qty: 1 Container: Bag MARKETPLACE PRODUCT 1035
In Stock
  • 1 $28.1700
  • 5 $24.2600
  • 10 $21.3000
$21.3000 / $28.1700 Buy Now
DISTI # ICA3102E20-29P-ND
DigiKey CONN RCPT MALE 17P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT 195
In Stock
  • 1 $35.8500
  • 10 $31.0700
  • 25 $27.4200
  • 50 $24.5300
  • 100 $21.5100
$21.5100 / $35.8500 Buy Now
DISTI # 695-CA3102E20-29P
Mouser Electronics Circular MIL Spec Connector ER 17C 17#16 PIN RECP BOX 4
  • 1 $41.2400
  • 10 $31.0700
  • 25 $27.4200
  • 50 $24.5300
$24.5300 / $41.2400 Buy Now
DISTI # ITTCA3102E20-29P
Heilind Electronics 5015 BX MT RECP 17#16 PIN Americas - 0 in Stock
Buy Now
Onlinecomponents.com   RoHS: Compliant 345 On Order
  • 0 $0
$0 Buy Now
DISTI # CA3102E20-29P
TTI Circular MIL Spec Connector ER 17C 17#16 PIN RECP BOX Min Qty: 1 Package Multiple: 1 Container: Each Americas - 893
In Stock
  • 1 $40.8900
  • 10 $29.3300
  • 25 $27.1400
  • 50 $24.2800
  • 100 $21.2900
$21.2900 / $40.8900 Buy Now
DISTI # ITTCA3102E20-29P
Interstate Connecting Components 5015 BX MT RECP 17#16 PIN 0
Buy Now
DISTI # CA3102E20-29P
PEI Genesis ER 17C 17#16 PIN RECP BOX Min Qty: 1 875
  • 1 $27.4500
  • 10 $19.2700
  • 100 $16.4200
$16.4200 / $27.4500 Buy Now
DISTI # CA3102E20-29P
ECCO   345
Buy Now

CAD Models for CA3102E20-29P by ITT Interconnect Solutions
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CA3102E20-29P by ITT Interconnect Solutions

CA3102E20-29P
ITT Interconnect Solutions
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ITT CANNON
Reach Compliance Code
compliant
Factory Lead Time
4 Days
Samacsys Manufacturer
ITT CANNON
Additional Feature
STANDARD: MIL-C-5015
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Termination
Silver (Ag)
Contact Gender
MALE
Contact Quantities
17
Contact Sizes
16
Coupling Type
THREADED
DIN Conformance
NO
Degrees of Rotation
Empty Shell
NO
Environmental Characteristics
ENVIRONMENT RESISTANT; MOISTURE RESISTANT
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Polarization
N
Shell Finish
CHROMATE
Shell Material
ALUMINUM ALLOY
Shell Size
20
Termination Type
SOLDER
Total Number of Contacts
17
Want to compare parts?
  1. CA3102E20-29P
    ITT Interconnect Solutions
    MIL Series Connector, 17 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CA3102E20-29P by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CA3102E20-29P by ITT Interconnect Solutions

Select Manufacturer
Which Manufacturer of CA3102E20-29P would you like to use for your alert(s)?
  • Please alert me when CA3102E20-29P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CA3102E20-29P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CA3102E20-29P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CA3102E20-29P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CA3102E20-29P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CA3102E20-29P by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: