There are no models available for this part yet.
Overview of CA3102E28-21P by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10118744-3133121LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Receptacle, SMT; 1mm Pitch; 21p | |
10118744-1133521LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 7mm Mated Height, 21p | |
10118744-1133121LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 4.15mm Mated Height, 21p |
Price & Stock for CA3102E28-21P by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50AJ1675
|
Newark | Connector Circular Box Mount Receptacle 37Ct Pin |Itt Cannon CA3102E28-21P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.5600 / $66.2500 | Buy Now | |
DISTI #
5664-CA3102E28-21P-ND
|
DigiKey | CONN RCPT MALE 37P SILV SLDR CUP Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
113 In Stock |
|
$38.2600 / $50.6000 | Buy Now | |
DISTI #
ICA3102E28-21P-ND
|
DigiKey | CONN RCPT MALE 37P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
89 In Stock |
|
$37.2500 / $62.0900 | Buy Now | |
DISTI #
695-CA3102E2821P
|
Mouser Electronics | Circular MIL Spec Connector ER 37C 37#16 PIN RECP BOX | 0 |
|
$41.2100 / $49.0800 | Order Now | |
DISTI #
CA3102E28-21P
|
TTI | Circular MIL Spec Connector ER 37C 37#16 PIN RECP BOX Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 73 In Stock |
|
$37.2500 / $59.3200 | Buy Now | |
DISTI #
CA3102E28-21P
|
PEI Genesis | ER 37C 37#16 PIN RECP BOX Min Qty: 1 | 60 |
|
$42.2100 / $42.2900 | Buy Now |
CAD Models for CA3102E28-21P by ITT Interconnect Solutions
Part Data Attributes for CA3102E28-21P by ITT Interconnect Solutions
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
4 Days
|
Additional Feature
|
STANDARD: MIL-C-5015
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Termination
|
Silver (Ag)
|
Contact Gender
|
MALE
|
Contact Quantities
|
37
|
Contact Sizes
|
16
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Degrees of Rotation
|
|
Empty Shell
|
NO
|
Environmental Characteristics
|
ENVIRONMENT RESISTANT; MOISTURE RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
N
|
Shell Finish
|
CHROMATE
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
28
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
37
|