There are no models available for this part yet.
Overview of CA3102E36-5P by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Price & Stock for CA3102E36-5P by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50AJ1702
|
Newark | Connector Circular Box Mount Receptacle 04Ct Pin |Itt Cannon CA3102E36-5P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.7100 / $85.0800 | Buy Now | |
DISTI #
CA3102E36-5P-ND
|
DigiKey | CONN RCPT MALE 4P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
71 In Stock |
|
$140.0100 / $233.3400 | Buy Now | |
DISTI #
5664-CA3102E36-5P-ND
|
DigiKey | CONN RCPT MALE 4P SILV SLDR CUP Min Qty: 1 MARKETPLACE PRODUCT |
22 In Stock |
|
$194.2200 / $256.8700 | Buy Now | |
DISTI #
695-CA3102E365P
|
Mouser Electronics | Circular MIL Spec Connector ER 4C 4#0 PIN RECP BOX | 0 |
|
$158.8500 / $233.3400 | Order Now | |
DISTI #
ITTCA3102E36-5P
|
Heilind Electronics | CA3102E36-5P MIL-C-5015 | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
CA3102E36-5P
|
TTI | Circular MIL Spec Connector ER 4C 4#0 PIN RECP BOX Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 267 In Stock |
|
$140.0100 / $206.0800 | Buy Now | |
DISTI #
ITTCA3102E36-5P
|
Interstate Connecting Components | CA3102E36-5P MIL-C-5015 | 0 |
|
Buy Now | ||
DISTI #
CA3102E36-5P
|
PEI Genesis | ER 4C 4#0 PIN RECP BOX | 0 |
|
Buy Now |
CAD Models for CA3102E36-5P by ITT Interconnect Solutions
Part Data Attributes for CA3102E36-5P by ITT Interconnect Solutions
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
4 Days
|
Additional Feature
|
STANDARD: MIL-C-5015
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Quantities
|
4
|
Contact Sizes
|
0
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Degrees of Rotation
|
|
Empty Shell
|
NO
|
Environmental Characteristics
|
ENVIRONMENT RESISTANT; MOISTURE RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
N
|
Shell Finish
|
CHROMATE
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
36
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
4
|