There are no models available for this part yet.
Overview of CA3102R14S-7P by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Agriculture Technology
Telecommunications
Automotive
Robotics and Drones
Price & Stock for CA3102R14S-7P by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50AJ1730
|
Newark | Connector Circular Box Mount Receptacle 03Ct Pin |Itt Cannon CA3102R14S-7P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$22.2900 / $25.3900 | Buy Now | |
DISTI #
ICA3102R14S-7P-ND
|
DigiKey | CONN RCPT MALE 3P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
199 In Stock |
|
$11.8800 / $19.8100 | Buy Now | |
DISTI #
965-CA3102E14S-7P
|
Mouser Electronics | Circular MIL Spec Connector ER 3C 3#16S PIN RECP BOX RoHS: Not Compliant | 0 |
|
$12.3400 / $20.5600 | Order Now | |
Onlinecomponents.com | RoHS: Compliant |
706 On Order |
|
$0 | Buy Now | ||
DISTI #
CA3102R14S-7P
|
TTI | Circular MIL Spec Connector ER 3C 3#16S PIN RECP BOX Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 632 In Stock |
|
$16.6100 / $29.0300 | Buy Now | |
DISTI #
CA3102R14S-7P
|
PEI Genesis | ER 3C 3#16S PIN RECP BOX | 0 |
|
Buy Now | ||
DISTI #
CA3102R14S-7P
|
ECCO | 706 |
|
Buy Now |
CAD Models for CA3102R14S-7P by ITT Interconnect Solutions
Part Data Attributes for CA3102R14S-7P by ITT Interconnect Solutions
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
4 Days
|
Samacsys Manufacturer
|
ITT CANNON
|
Additional Feature
|
STANDARD: MIL-C-5015
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Termination
|
Silver (Ag)
|
Contact Gender
|
MALE
|
Contact Quantities
|
3
|
Contact Sizes
|
16S
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Degrees of Rotation
|
|
Empty Shell
|
NO
|
Environmental Characteristics
|
ENVIRONMENT RESISTANT; MOISTURE RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
N
|
Shell Finish
|
CHROMATE
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
14S
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
3
|
Alternate Parts for CA3102R14S-7P
This table gives cross-reference parts and alternative options found for CA3102R14S-7P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA3102R14S-7P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3102R14S-7P | MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Amphenol Corporation | CA3102R14S-7P vs MS3102R14S-7P |