Part Details for CA3106E10SL-4S by ITT Interconnect Solutions
Overview of CA3106E10SL-4S by ITT Interconnect Solutions
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3106E10SL-4S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC9520
|
Newark | Circular Connector, Plug, 10Sl-4, Cable, Product Range:Ca Series, Equivalent Military Specification:Mil-Dtl-5015 Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:2Contacts, Circular Contact Type:Solder Socket Rohs Compliant: No |Itt Cannon CA3106E10SL-4S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 489 |
|
$36.1200 / $56.1800 | Buy Now |
DISTI #
67W3792
|
Newark | Mil-Dtl 5015 Series I |Itt Cannon CA3106E10SL-4S RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.6600 / $34.9500 | Buy Now |
DISTI #
5664-CA3106E10SL-4S-ND
|
DigiKey | CONN PLUG FMALE 2P SILV SLDR CUP Min Qty: 1 MARKETPLACE PRODUCT |
2230 In Stock |
|
$30.6600 / $40.5500 | Buy Now |
DISTI #
ICA3106E10SL-4S-ND
|
DigiKey | CONN PLUG FMALE 2P SILV SLDR CUP Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
CA3106E10SL-4S
|
Avnet Americas | CONNECTOR CIRCULAR STRAIGHT PLUG 02 SOCKET CONTACTS - Bulk (Alt: CA3106E10SL-4S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$40.7220 / $52.5030 | Buy Now |
DISTI #
E/R CA3106E10SL-4S
|
Avnet Americas | CONNECTOR CIRCULAR STRAIGHT PLUG 02 SOCKET CONTACTS - Bulk (Alt: E/R CA3106E10SL-4S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-CA3106E10SL-4S
|
Mouser Electronics | Circular MIL Spec Connector ER 2C 2#16S SKT PLUG RoHS: Not Compliant | 0 |
|
$31.6500 / $50.8300 | Order Now |
DISTI #
ITTCA3106E10SL-4S
|
Heilind Electronics | CA5015 2#16 SKT 121571-1052 | Americas - 0 in Stock |
|
$38.1979 / $45.7470 | Buy Now |
|
Onlinecomponents.com |
469 On Order |
|
$32.8600 / $49.9600 | Buy Now | |
DISTI #
ITTCA3106E10SL-4S
|
Interstate Connecting Components | CA5015 2#16 SKT 121571-1052 | 0 |
|
$38.1979 / $45.7470 | Buy Now |
Part Details for CA3106E10SL-4S
CA3106E10SL-4S CAD Models
CA3106E10SL-4S Part Data Attributes
|
CA3106E10SL-4S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3106E10SL-4S
ITT Interconnect Solutions
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Termination | Silver (Ag) | |
Contact Gender | FEMALE | |
Contact Quantities | 2 | |
Contact Sizes | 16S | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10SL | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |