Part Details for CA3106E16S-1P-B-15-A240 by ITT Interconnect Solutions
Overview of CA3106E16S-1P-B-15-A240 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D6417751RBA240HVU0 | Renesas Electronics Corporation | 32-bit Microcontrollers | |
D6417750RBA240HVU0 | Renesas Electronics Corporation | 32-bit Microcontrollers | |
FCE17B25SA240 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 25pin, Socket, 820pF |
Price & Stock for CA3106E16S-1P-B-15-A240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-CA3106E16S-1P-B-15-A240-ND
|
DigiKey | CA-B 7C 7#16S PIN INLINE PLUG Min Qty: 1 Lead time: 18 Weeks Container: Bag |
23 In Stock |
|
$46.9000 / $56.9900 | Buy Now |
DISTI #
CA3106E16S-1P-B-15
|
Avnet Americas | - Bulk (Alt: CA3106E16S-1P-B-15) Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$47.9875 / $77.4780 | Buy Now |
DISTI #
965-CA3106E16S1P1524
|
Mouser Electronics | Circular MIL Spec Connector CA Bayonet / VG95234 Connectors RoHS: Compliant | 0 |
|
$57.9200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$51.9900 / $142.3900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$51.9900 / $142.3900 | Buy Now |
Part Details for CA3106E16S-1P-B-15-A240
CA3106E16S-1P-B-15-A240 CAD Models
CA3106E16S-1P-B-15-A240 Part Data Attributes
|
CA3106E16S-1P-B-15-A240
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3106E16S-1P-B-15-A240
ITT Interconnect Solutions
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | ZINC NICKEL PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16 | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 |