Part Details for CA3106F10SL-4S by ITT Interconnect Solutions
Overview of CA3106F10SL-4S by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3106F10SL-4S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CA3106F10SL-4S
|
Avnet Americas | - Bulk (Alt: CA3106F10SL-4S) Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$23.3375 / $39.7195 | Buy Now |
DISTI #
965-CA3106F10SL-4S
|
Mouser Electronics | Circular MIL Spec Connector ER 2C 2#16S SKT PLUG RoHS: Not Compliant | 0 |
|
$29.7000 / $32.5200 | Order Now |
DISTI #
ITTCA3106F10SL-4S
|
Heilind Electronics | CA3106F10SL-4S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com |
469 On Order |
|
$26.3000 / $53.6700 | Buy Now | |
DISTI #
ITTCA3106F10SL-4S
|
Interstate Connecting Components | CA3106F10SL-4S | 0 |
|
Buy Now | |
DISTI #
CA3106F10SL-4S
|
PEI Genesis | ER 2C 2#16S SKT PLUG | 0 |
|
Buy Now | |
DISTI #
CA3106F10SL-4S
|
ECCO | 469 |
|
$53.6700 | Buy Now | |
|
Master Electronics |
469 On Order |
|
$26.3000 / $53.6700 | Buy Now |
Part Details for CA3106F10SL-4S
CA3106F10SL-4S CAD Models
CA3106F10SL-4S Part Data Attributes
|
CA3106F10SL-4S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3106F10SL-4S
ITT Interconnect Solutions
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 2 | |
Contact Sizes | 16S | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10SL | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |
Alternate Parts for CA3106F10SL-4S
This table gives cross-reference parts and alternative options found for CA3106F10SL-4S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA3106F10SL-4S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3106F10SL-4S | MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Plug, | ITT Interconnect Solutions | CA3106F10SL-4S vs MS3106F10SL-4S |
MS3106F10SL-4S | MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | Amphenol Corporation | CA3106F10SL-4S vs MS3106F10SL-4S |