Part Details for CA3106F18-1SF80F42F0 by ITT Interconnect Solutions
Overview of CA3106F18-1SF80F42F0 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3106F18-1SF80F42F0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ICA3106F18-1SF80F42F0-ND
|
DigiKey | CONN HSG INLINE MNT PLUG 10POS Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
1623 In Stock |
|
$19.2400 / $32.0700 | Buy Now |
DISTI #
5664-CA3106F18-1SF80F42F0-ND
|
DigiKey | CONN HSG INLINE MNT PLUG 10POS Min Qty: 1 MARKETPLACE PRODUCT |
408 In Stock |
|
$22.2800 / $29.4700 | Buy Now |
DISTI #
695-181SF80F42F0
|
Mouser Electronics | Circular MIL Spec Connector ER 10C 10#16 SKT PLUG | 0 |
|
$21.9100 / $32.0400 | Order Now |
DISTI #
CA3106F18-1SF80F42F0
|
PEI Genesis | ER 10C 10#16 SKT PLUG Min Qty: 1 | 1836 |
|
$18.2300 / $30.3800 | Buy Now |