Part Details for CA3106F18-4P13 by ITT Interconnect Solutions
Overview of CA3106F18-4P13 by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISLA224P13IRZ | Renesas Electronics Corporation | Dual 14-Bit, 130MSPS ADC | |
ISLA214P13IRZ | Renesas Electronics Corporation | 14-Bit, 130MSPS ADC | |
59202-F36-04P134LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Header, Surface Mount, Double Row, 8 Positions. |
Price & Stock for CA3106F18-4P13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ICA3106F18-4P13-ND
|
DigiKey | CONN PLUG MALE 4POS SILVER SLDR Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
217 In Stock |
|
$47.5400 / $79.2300 | Buy Now |
DISTI #
695-CA3106F18-4P13
|
Mouser Electronics | Circular MIL Spec Connector ER 4C 4#16 PIN PLUG | 0 |
|
$67.8200 / $84.1600 | Order Now |
DISTI #
CA3106F18-4P13
|
PEI Genesis | ER 4C 4#16 PIN PLUG Min Qty: 1 | 239 |
|
$44.6500 / $74.4200 | Buy Now |