There are no models available for this part yet.
Overview of CA3106F20-7P by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Price & Stock for CA3106F20-7P by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50AJ2219
|
Newark | Connector Circular Straight Plug 08Ct Pin |Itt Cannon CA3106F20-7P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.9300 / $59.7600 | Buy Now | |
DISTI #
ICA3106F20-7P-ND
|
DigiKey | CONN PLUG MALE 8P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
146 In Stock |
|
$40.1700 / $66.9500 | Buy Now | |
DISTI #
5664-CA3106F20-7P-ND
|
DigiKey | CONN PLUG MALE 8P SILV SLDR CUP Min Qty: 1 MARKETPLACE PRODUCT |
79 In Stock |
|
$44.3100 / $58.6000 | Buy Now | |
DISTI #
695-CA3106F20-7P
|
Mouser Electronics | Circular MIL Spec Connector ER 8C 8#16 PIN PLUG | 0 |
|
$55.2700 / $68.5900 | Order Now | |
DISTI #
CA3106F20-7P
|
PEI Genesis | ER 8C 8#16 PIN PLUG | 0 |
|
Buy Now |
CAD Models for CA3106F20-7P by ITT Interconnect Solutions
Part Data Attributes for CA3106F20-7P by ITT Interconnect Solutions
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
ITT CANNON
|
Additional Feature
|
STANDARD: MIL-C-5015
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Quantities
|
8
|
Contact Sizes
|
16
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Degrees of Rotation
|
|
Empty Shell
|
NO
|
Environmental Characteristics
|
ENVIRONMENT RESISTANT; MOISTURE RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Polarization
|
N
|
Shell Finish
|
CHROMATE
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
20
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
8
|