Part Details for CA3108E16-10SF80F0 by ITT Interconnect Solutions
Overview of CA3108E16-10SF80F0 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3108E16-10SF80F0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CA3108E16-10S-F80-
|
Avnet Americas | Connector Circular Housing Socket 3 Position 16 Shell Size Aluminum Alloy - Bulk (Alt: CA3108E16-10S-F80-) Min Qty: 50 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$60.2250 / $102.5085 | Buy Now |
DISTI #
965-3108E1610SF80F0
|
Mouser Electronics | Circular MIL Spec Connector ER 3C 3#12 SKT PLUG RTANG | 0 |
|
$63.9800 / $67.5700 | Order Now |
DISTI #
CA3108E16-10SF80F0
|
TTI | Circular MIL Spec Connector ER 3C 3#12 SKT PLUG RTANG Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 141 In Stock |
|
$60.2600 / $121.2000 | Buy Now |
DISTI #
CA3108E16-10SF80F0
|
PEI Genesis | ER 3C 3#12 SKT PLUG RTANG | 0 |
|
Buy Now |