Part Details for CA3108E28-12PXB-F80 by ITT Interconnect Solutions
Overview of CA3108E28-12PXB-F80 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for CA3108E28-12PXB-F80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36P1144
|
Newark | Ca Bayonet |Itt Cannon CA3108E28-12PXB-F80 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$103.5400 | Buy Now |
DISTI #
CA3108E28-12PXB-F8
|
Avnet Americas | - Bulk (Alt: CA3108E28-12PXB-F8) Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$89.2000 / $144.0225 | Buy Now |
DISTI #
965-121111-0004X
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$107.7000 | Order Now |
DISTI #
ITTCA3108E28-12PXB-F80
|
Heilind Electronics | CA3108E28-12PXB-F80 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$99.6900 / $280.2600 | Buy Now | |
DISTI #
ITTCA3108E28-12PXB-F80
|
Interstate Connecting Components | CA3108E28-12PXB-F80 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$99.6900 / $280.2600 | Buy Now |
Part Details for CA3108E28-12PXB-F80
CA3108E28-12PXB-F80 CAD Models
CA3108E28-12PXB-F80 Part Data Attributes
|
CA3108E28-12PXB-F80
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3108E28-12PXB-F80
ITT Interconnect Solutions
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 26 | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
Degrees of Rotation | 180 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | CHLOROPRENE RUBBER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | X | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 28 | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 | |
Unique Insert Number | 28-12 |