-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
15MHz, BiMOS Operational Amplifier with MOSFET Input/CMOS Output, PDIP, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K9783
|
Newark | Operational Amplifier, Single, 15 Mhz, 1, 9 V/ S, 2.5V To 8V, Dip, 8 Rohs Compliant: Yes |Renesas CA3130EZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 740 |
|
$2.1900 / $3.5000 | Buy Now |
DISTI #
80K5721
|
Newark | Op Amp, 15Mhz, 30V/Us, 8Mv, Dip8, No. Of Amplifiers:1 Amplifier, Bandwidth:15Mhz, Slew Rate:30V/Μs, Supply Voltage Range:5V To 16V, Amplifier Case Style:Dip, No. Of Pins:8Pins, Operating Temperature Min:-55°C, Product Range:-, Msl:- Rohs Compliant: Yes |Renesas CA3130EZ Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2600 | Buy Now |
DISTI #
CA3130EZ-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8DIP Min Qty: 1 Lead time: 24 Weeks Container: Tube |
2256 In Stock |
|
$1.6289 / $3.3700 | Buy Now |
DISTI #
CA3130EZ
|
Avnet Americas | OP Amp Single GP ±8V/16V 8-Pin PDIP - Rail/Tube (Alt: CA3130EZ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 26 Weeks, 1 Days Container: Tube | 1000 |
|
$1.6002 / $1.8270 | Buy Now |
DISTI #
968-CA3130EZ
|
Mouser Electronics | Operational Amplifiers - Op Amps W/ANNEAL OPAMP 15MHZ LWBIAS 0 03NA MIL RoHS: Compliant | 1122 |
|
$1.6900 / $3.3000 | Buy Now |
|
Future Electronics | CA3130 Series 15 MHZ 30 V/µs 16 V BiMOS Operational Amplifier - PDIP-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 1071Tube |
|
$1.6600 / $1.8900 | Buy Now |
|
Renesas Electronics America | IC OPAMP GP 1 CIRCUIT 8DIP Min Qty: 1 Container: Tube | 2259 |
|
$1.6289 / $3.3700 | Buy Now |
DISTI #
76481840
|
Verical | Op Amp Single GP ±8V/16V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2344 | Americas - 750 |
|
$2.0775 / $2.5512 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 1 FUNC, 15000UV OFFSET-MAX, BIMOS, PDIP8 | 1316 |
|
$3.1665 / $6.3330 | Buy Now |
DISTI #
CA3130EZ
|
Avnet Americas | OP Amp Single GP ±8V/16V 8-Pin PDIP - Rail/Tube (Alt: CA3130EZ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 26 Weeks, 1 Days Container: Tube | 1000 |
|
$1.6002 / $1.8270 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CA3130EZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CA3130EZ
Renesas Electronics Corporation
15MHz, BiMOS Operational Amplifier with MOSFET Input/CMOS Output, PDIP, /Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | PDIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | E8.3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | NO | |
Input Offset Current-Max (IIO) | 0.00002 µA | |
Input Offset Voltage-Max | 15000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.585 mm | |
Low-Offset | YES | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | -8 V | |
Neg Supply Voltage-Nom (Vsup) | -7.5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 5.33 mm | |
Slew Rate-Nom | 30 V/us | |
Supply Current-Max | 15 mA | |
Supply Voltage Limit-Max | 8 V | |
Supply Voltage-Nom (Vsup) | 7.5 V | |
Surface Mount | NO | |
Technology | BIMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 15000 | |
Voltage Gain-Min | 50000 | |
Wideband | YES | |
Width | 7.62 mm |