There are no models available for this part yet.
Overview of CA3130M by RCA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CA3130MZ96 | Renesas Electronics Corporation | 15MHz, BiMOS Operational Amplifier with MOSFET Input/CMOS Output | |
CA3130MZ | Renesas Electronics Corporation | 15MHz, BiMOS Operational Amplifier with MOSFET Input/CMOS Output |
Price & Stock for CA3130M by RCA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 89 |
|
RFQ |
CAD Models for CA3130M by RCA
Part Data Attributes for CA3130M by RCA
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
RCA SOLID STATE
|
Package Description
|
SOP, SOP8,.25
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Bias Current-Max (IIB) @25C
|
0.00005 µA
|
Frequency Compensation
|
NO
|
Input Offset Voltage-Max
|
15000 µV
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e0
|
Low-Bias
|
YES
|
Low-Offset
|
NO
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Supply Current-Max
|
15 mA
|
Supply Voltage Limit-Max
|
8 V
|
Surface Mount
|
YES
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Voltage Gain-Min
|
50000
|
Related Parts for CA3130M
-
CA3130MZOperational Amplifiers
-
HIP6301CBSwitching Regulator or Controllers
-
CA3310EAnalog to Digital Converters
-
DG444DYMultiplexers or Switches
-
RF1K49157Power Field-Effect Transistors
-
CAT1161LI-30Power Management Circuits
-
CA3272AMPeripheral Drivers
-
HIN238CBLine Driver or Receivers
-
CA3338EZDigital to Analog Converters