There are no models available for this part yet.
Overview of CA3140AMZ. by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CA3140AMZ96 | Renesas Electronics Corporation | 4.5MHz, BiMOS Operational Amplifier with MOSFET Input/Bipolar Output | |
CA3140AMZ | Renesas Electronics Corporation | 4.5MHz, BiMOS Operational Amplifier with MOSFET Input/Bipolar Output |
Price & Stock for CA3140AMZ. by Renesas Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
25AC6642
|
Newark | Op Amp, 4.5Mhz, 9V/Us, Soic-8, Gain Bandwidth Product:4.5Mhz, Supply Voltage Range:4V To 36V, Ic Case/Package:Soic, No. Of Pins:8Pins, Amplifier Type:High Speed, Ic Mounting:Surface Mount, Operating Temperature Min:-55°C Rohs Compliant: Yes |Renesas CA3140AMZ. RoHS: Compliant Min Qty: 980 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3300 | Buy Now |