Part Details for CA3200N001 by TE Connectivity
Overview of CA3200N001 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3200N001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC2672
|
Newark | D-150-0331Cs2902 |Te Connectivity CA3200N001 RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.4600 / $38.1400 | Buy Now |
DISTI #
CA3200N001
|
Avnet Americas | Cable Accessories Solder Shield Splice Polyvinylidene Fluoride Transparent Blue - Bulk (Alt: CA3200N001) RoHS: Not Compliant Min Qty: 100 Package Multiple: 10 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$33.4823 | Buy Now |
DISTI #
650-CA3200N001
|
Mouser Electronics | Solder Sleeves & Shield Tubing D-150-0331CS2902 RoHS: Not Compliant | 0 |
|
$36.2700 | Order Now |
DISTI #
RYCD-150-0331CS2902
|
Heilind Electronics | CA3200N001 | Americas - 0 in Stock |
|
$44.2794 / $44.9403 | Buy Now |
|
Onlinecomponents.com | Cable Accessories Solder Shield Splice Polyvinylidene Fluoride Transparent Blue |
74 Partner Stock |
|
$0 | Buy Now |
DISTI #
CA3200N001
|
TTI | Solder Sleeves & Shield Tubing D-150-0331CS2902 Min Qty: 10 Package Multiple: 10 Container: Each |
Americas - 500 In Stock |
|
$27.3700 | Buy Now |
DISTI #
CA3200N001-TEC
|
TME | CA3200N001 Min Qty: 1 | 74 |
|
$45.7763 / $53.8419 | Buy Now |
DISTI #
RYCD-150-0331CS2902
|
Interstate Connecting Components | CA3200N001 | 0 |
|
$44.2794 / $44.9403 | Buy Now |
DISTI #
C1S425201366559
|
Chip1Stop | Solder RoHS: Compliant | 74 |
|
$43.1000 / $48.8000 | Buy Now |
Part Details for CA3200N001
CA3200N001 CAD Models
CA3200N001 Part Data Attributes
|
CA3200N001
TE Connectivity
Buy Now
|
Compare Parts:
CA3200N001
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |