Part Details for CA3250F by Harris Semiconductor
Overview of CA3250F by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3250F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CA3250F-ND
|
DigiKey | NPN TRANSISTOR ARRAY Min Qty: 329 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
656 In Stock |
|
$0.9100 | Buy Now |
|
Rochester Electronics | HIGH CURRENT NPN TRANSISTOR ARRAY ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 656 |
|
$0.7833 / $0.9215 | Buy Now |
Part Details for CA3250F
CA3250F CAD Models
CA3250F Part Data Attributes
|
CA3250F
Harris Semiconductor
Buy Now
|
Compare Parts:
CA3250F
Harris Semiconductor
Transistor
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
DC Current Gain-Min (hFE) | 30 | |
JESD-609 Code | e0 | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |