Part Details for CA3252M by Harris Semiconductor
Overview of CA3252M by Harris Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CA3252M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CA3252M-ND
|
DigiKey | QUAD GATED NON-INVERTING POWER D Min Qty: 148 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
27403 In Stock |
|
$2.0300 | Buy Now |
|
Quest Components | Peripheral Driver, Quad Driver, 20 Pin, Plastic, SOP | 11 |
|
$2.7750 / $5.5500 | Buy Now |
|
Rochester Electronics | QUAD GATED NON-INVERTING POWER DRIVER RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 27403 |
|
$1.7400 / $2.0500 | Buy Now |
Part Details for CA3252M
CA3252M CAD Models
CA3252M Part Data Attributes
|
CA3252M
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CA3252M
Harris Semiconductor
And Gate Based Peripheral Driver, 4 Driver, 1A, BIPolar, PDSO20
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | TRANSIENT | |
Driver Number of Bits | 4 | |
Input Characteristics | STANDARD | |
Interface IC Type | AND GATE BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 1 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 10 µs | |
Turn-on Time | 10 µs |