Part Details for CA37389-4166 by ITT Interconnect Solutions
Overview of CA37389-4166 by ITT Interconnect Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM4166BRIZ-RL | Analog Devices | 5kV 480Mbps USB Dig Isolator P | |
EVAL-ADUM4166EBZ | Analog Devices | ADUM4166 Evaluation board | |
ADUM4166BRIZ | Analog Devices | 5kV 480Mbps USB Dig Isolator P |
Price & Stock for CA37389-4166
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CA37389-4166
|
Avnet Americas | CA3106R28-21S-F9 - Bulk (Alt: CA37389-4166) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |