Part Details for CA3A-90LB-03M by L-com Inc
Overview of CA3A-90LB-03M by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3A-90LB-03M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC1625
|
Newark | Usb Cable, 3.0 A Plug-B Plug, 0.3M, Blue, Connector A:Usb Type A Plug, Connector B:Usb Type B Plug, Cable Length - Metric:300Mm, Cable Length - Imperial:11.8", Usb Standard:Usb 3.0, Jacket Color:Blue, Electronic Marking:- Rohs Compliant: Yes |L-Com CA3A-90LB-03M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$35.1500 | Buy Now |
DISTI #
5073-CA3A-90LB-03M-ND
|
DigiKey | CA USB 3.0 STR A/90RL B 0.3M Min Qty: 1 Lead time: 8 Weeks Container: Bag |
5 In Stock |
|
$25.1972 / $34.0300 | Buy Now |
DISTI #
73603272
|
RS | USB 3.0 A male to right angle left exit B male .03M- | L-com CA3A-90LB-03M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$27.5900 | RFQ |
|
Onlinecomponents.com | CA USB 3.0 STR A/90RL B 0.3M | 0 |
|
$24.2100 / $32.0600 | Buy Now |
DISTI #
CA3A-90LB-03M
|
L-com US | L-com's angled USB 3.0 cable assemblies are perfect for high speed data transfer in tight spaces. These cables utilizes type A connector on one end and left exit angled type B connector on the other. Custom lengths are available, please contact your L-com Representative for details. Min Qty: 1 Package Multiple: 1 | 49 |
|
$13.8000 / $27.5900 | Buy Now |