Part Details for CA3A-90LMICB-03M by L-com Inc
Overview of CA3A-90LMICB-03M by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for CA3A-90LMICB-03M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC1628
|
Newark | Usb Cable, 3.0 A-Micro B Plug, 0.3M, Blu, Connector A:Usb Type A Plug, Connector B:Micro Usb Type B Plug, Cable Length - Metric:300Mm, Cable Length - Imperial:11.8", Usb Standard:Usb 3.0, Jacket Color:Blue, Electronic Marking:- Rohs Compliant: Yes |L-Com CA3A-90LMICB-03M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 71 |
|
$27.9300 | Buy Now |
DISTI #
5073-CA3A-90LMICB-03M-ND
|
DigiKey | CA USB 3.0 STR A/90RL MICRO B Min Qty: 1 Lead time: 8 Weeks Container: Bag |
28 In Stock |
|
$19.8540 / $27.6200 | Buy Now |
DISTI #
73602505
|
RS | USB 3.0 Type A straight to Micro B left angle exit 0.3M- | L-com CA3A-90LMICB-03M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$22.3900 | RFQ |
|
Onlinecomponents.com | CA USB 3.0 STR A/90RL MICRO B | 0 |
|
$19.6500 / $26.0200 | Buy Now |
DISTI #
CA3A-90LMICB-03M
|
L-com US | L-com's Angled USB 3.0 Cable Assemblies are perfect for high speed data transfer in tight spaces. These cables utilize a straight type A connector on one end, and a left exit type Micro B connector on the other. Custom lengths are available, please contact your L-com Sales Representative for details. Min Qty: 1 Package Multiple: 1 | 14 |
|
$17.6900 / $22.3900 | Buy Now |
Part Details for CA3A-90LMICB-03M
CA3A-90LMICB-03M CAD Models
CA3A-90LMICB-03M Part Data Attributes:
|
CA3A-90LMICB-03M
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
CA3A-90LMICB-03M
L-com Inc
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Application | HIGH SPEED NETWORKING APPLICATION | |
Approvals | UL | |
Connector Side1 | USB 3.0 A PLUG | |
Connector Side2 | USB 3.0 MICRO-B | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
Diameter | 5.5 mm | |
IEC Conformance | NO | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 0.3 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Shielding | YES | |
Wire Gauge | 24, 30 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |