There are no models available for this part yet.
Overview of CA3A-90LMICB-2M by L-com Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for CA3A-90LMICB-2M by L-com Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23AK0860
|
Newark | Cbl Assy, A Plug-Micro R/A B Plug, 6.6 , Connector To Connector:Type A Plug To 90° Micro Type B Plug, Cable Length - Metric:2M, Cable Length - Imperial:6.6Ft, Usb Standard:Usb 3.0, Jacket Color:Blue, Electronic Marking:- Rohs Compliant: Yes |L-Com CA3A-90LMICB-2M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 141 |
|
$30.1900 | Buy Now | |
DISTI #
5073-CA3A-90LMICB-2M-ND
|
DigiKey | CA USB 3.0 STR A/90RL MICRO B Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$37.2400 | Buy Now | |
DISTI #
73602869
|
RS | USB 3.0 Type A straight to Micro B left angle exit 2M- | L-com CA3A-90LMICB-2M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$30.1900 | RFQ | |
Onlinecomponents.com | CA USB 3.0 STR A/90RL MICRO B RoHS: Compliant | 0 |
|
$26.1700 / $34.3600 | Buy Now | ||
DISTI #
CA3A-90LMICB-2M
|
L-com US | L-com's Angled USB 3.0 Cable Assemblies are perfect for high speed data transfer in tight spaces. These cables utilize a straight type A connector on one end, and a left exit type Micro B connector on the other. Custom lengths are available, please contact your L-com Sales Representative for details. Min Qty: 1 Package Multiple: 1 | 141 |
|
$23.8500 / $30.1900 | Buy Now |
CAD Models for CA3A-90LMICB-2M by L-com Inc
Part Data Attributes for CA3A-90LMICB-2M by L-com Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
L-COM INC
|
Reach Compliance Code
|
unknown
|
Application
|
HIGH SPEED NETWORKING APPLICATION
|
Approvals
|
UL
|
Connector Side1
|
USB 3.0 A PLUG
|
Connector Side2
|
USB 3.0 MICRO-B
|
Connector Support Type
|
CABLE ASSEMBLY
|
Cross Section Area
|
0.205 mm2
|
DIN Conformance
|
NO
|
Diameter
|
5.5 mm
|
IEC Conformance
|
NO
|
Jacket Material
|
POLYVINYLCHLORIDE
|
Length
|
2 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
8
|
Shielding
|
YES
|
Wire Gauge
|
24, 30 AWG
|
Wire and Cable Name
|
COMMUNICATION CABLE
|