Part Details for CA4-22MS by ABB Low Voltage Products and Systems
Overview of CA4-22MS by ABB Low Voltage Products and Systems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA4-22MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72058168
|
RS | AUXILIARY CONTACT 2NO-2NC 10A 600V | ABB CA4-22MS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.0200 / $16.1500 | RFQ |
|
Onlinecomponents.com | 0 |
|
$13.6800 / $18.1100 | Buy Now |