Part Details for CA4-31N by ABB
Overview of CA4-31N by ABB
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA4-31N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Neutron USA | Front Mount Auxiliary Contact with Screw Terminal, 3NO/NC, 6 A, 600V dc, 690V ac | 5 |
|
$96.4900 | Buy Now |