Part Details for CA4001-000 by TE Connectivity
Overview of CA4001-000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CA4001-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CA4001-000
|
Avnet Americas | High Performance Cable 1Conductors 24AWG Tin Plated Copper Brown 600Vac - Bulk (Alt: CA4001-000) RoHS: Compliant Min Qty: 4979 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 55PC0211-24-1CS2502 RoHS: Compliant | 0 |
|
$0.2340 / $0.4890 | Buy Now |
DISTI #
CA4001-000
|
Avnet Americas | High Performance Cable 1Conductors 24AWG Tin Plated Copper Brown 600Vac - Bulk (Alt: CA4001-000) RoHS: Compliant Min Qty: 4979 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CA4001-000
|
Avnet Americas | High Performance Cable 1Conductors 24AWG Tin Plated Copper Brown 600Vac - Bulk (Alt: CA4001-000) RoHS: Compliant Min Qty: 4979 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000004963296
|
Sager | Hook-up Wire 55PC0211-24-1CS2502 | 0 |
|
Buy Now | |
|
Master Electronics | 55PC0211-24-1CS2502 RoHS: Compliant | 0 |
|
$0.2340 / $0.4890 | Buy Now |
Part Details for CA4001-000
CA4001-000 CAD Models
CA4001-000 Part Data Attributes
|
CA4001-000
TE Connectivity
Buy Now
|
Compare Parts:
CA4001-000
TE Connectivity
Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | SPEC 55 | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 19X36 | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |