Part Details for CA43 by MACOM
Overview of CA43 by MACOM
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CA43
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-CA43-ND
|
DigiKey | AMPLIFIER,CASCADED Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,789.0800 | Buy Now |
DISTI #
937-CA43
|
Mouser Electronics | RF Amplifier Amplifier,Cascaded | 0 |
|
$1,788.5400 | Order Now |
Part Details for CA43
CA43 CAD Models
CA43 Part Data Attributes:
|
CA43
MACOM
Buy Now
Datasheet
|
Compare Parts:
CA43
MACOM
Wide Band Low Power Amplifier, 100MHz Min, 3200MHz Max,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Additional Feature | SMA, HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Gain | 10.5 dB | |
Input Power-Max (CW) | 10 dBm | |
Operating Frequency-Max | 3200 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 2.3 |