There are no models available for this part yet.
Overview of CA45405862 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CA45405862 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
36P1376
|
Newark | Mil-Dtl 5015 Series I |Itt Cannon CA45405862 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4,138.1100 / $4,205.9500 | Buy Now | |
DISTI #
CA45405862
|
Avnet Americas | RX6-16S-1S ALUMEL/CHROMEL/A95 - Bulk (Alt: CA45405862) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$1,101.2750 / $6,274.9966 | Buy Now | |
DISTI #
ITTCA45405862
|
Heilind Electronics | CA45405862 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Mil-Dtl 5015 Series I |Itt Cannon CA45405862 |
6 In Stock |
|
$4,242.5400 / $11,611.6600 | Buy Now | ||
DISTI #
ITTCA45405862
|
Interstate Connecting Components | CA45405862 | 0 |
|
Buy Now | ||
Master Electronics | Mil-Dtl 5015 Series I |Itt Cannon CA45405862 |
6 In Stock |
|
$4,242.5400 / $11,611.6600 | Buy Now |