Part Details for CA45C010K226TA by Nextgen Components
Overview of CA45C010K226TA by Nextgen Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA45C010K226TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3372-CA45C010K226TATR-ND
|
DigiKey | CAP TANT 22F 10% 10V 2312 Min Qty: 1000 Lead time: 2 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
34900 In Stock |
|
$0.9985 | Buy Now |