Part Details for CA45C476K016R by Zhuzhou Hongda Electronic Corp Ltd
Overview of CA45C476K016R by Zhuzhou Hongda Electronic Corp Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA45C476K016R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | CA45 47uF 16V +/-10% Case C No offer 10V, HD offers 16V, 16V is better than 10V RoHS: Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.1988 | Buy Now |