Part Details for CA45LA-45LB-1M by L-com Inc
Overview of CA45LA-45LB-1M by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CA45LA-45LB-1M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90W1673
|
Newark | Cable Assy, 2.0, A Plug-B Plug, 3.3 , Connector To Connector:45° Type A Plug To 45° Type B Plug, Cable Length - Metric:1M, Cable Length - Imperial:3.3Ft, Usb Standard:Usb 2.0, Jacket Color:Gray, Electronic Marking:- Rohs Compliant: Yes |L-Com CA45LA-45LB-1M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 76 |
|
$23.1900 | Buy Now |
DISTI #
5073-CA45LA-45LB-1M-ND
|
DigiKey | CA USB 45LT A/45LT B DX 1M Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$22.4215 / $29.8400 | Buy Now |
DISTI #
73610157
|
RS | 45 Degree USB Cable45 Degree Left Angled A Male 45 Degree Left Angled B Male- | L-com CA45LA-45LB-1M Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$23.1900 | RFQ |
|
Onlinecomponents.com | CA USB 45LT A/45LT B DX 1M | 0 |
|
$20.3600 / $26.9500 | Buy Now |
DISTI #
77733037
|
Verical | CA45LA-45LB-1M Min Qty: 4 Package Multiple: 1 | Americas - 76 |
|
$11.5950 / $23.1900 | Buy Now |
DISTI #
CA45LA-45LB-1M
|
L-com US | Molded, angled connector hoods solve difficult connection issues in tight places. L-com has added 45 degree angled USB cables to compliment our extensive 90 degree angled offering. 45 degree bends offer an alternative in applications where 90 degree bends can't clear nearby obstacles. Two mold options each for standard A and B style connectors are now available. These high quality constructed cables feature USB 2.0 compliant 26 AWG power leads and are finished in an attractive gray color. Custom configuration options are available with modest minimum requirements, please contact our Sales Team for a quote. Min Qty: 1 Package Multiple: 1 | 76 |
|
$11.6000 / $23.1900 | Buy Now |