Part Details for CA4NMLPNM002 by L-com Inc
Overview of CA4NMLPNM002 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA4NMLPNM002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78X6128
|
Newark | Canm/Nm 6Ghz Lp Ca-400 2Ft |L-Com CA4NMLPNM002 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$79.9900 | Buy Now |
DISTI #
5073-CA4NMLPNM002-ND
|
DigiKey | CANM / NM 6GHZ LP CA-400 2FT Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$70.9128 / $82.6400 | Buy Now |
DISTI #
73615328
|
RS | N-Male to N-Male Lightning Protector400-Series Cable Assembly 2 ft- | L-com CA4NMLPNM002 Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$75.9900 | RFQ |
|
Onlinecomponents.com | CANM / NM 6GHz LP CA-400 2FT | 0 |
|
$65.0000 / $82.4200 | Buy Now |
DISTI #
CA4NMLPNM002
|
L-com US | The CA4NMLPNM series are high performance low loss 400-series cable assemblies that feature a N-Male connector to an in-line N-Male gas discharge tube lightning protector attached directly to the cable. This not only reduces the cost since a connector is eliminated, but helps reduce return loss and insertion loss. These cable assemblies feature L-com's CA-400 which is a UV resistant polyethylene jacketed high performance flexible low loss coaxial cable. Attached directly to the cable is L-com's AL6-NM-14-9 5.8 GHz coaxial lightning protector. With a replaceable gas tube element, multi-strike capability and fast response time, they are suitable for a wide range of applications. A ground lug and terminal is provided directly on the lightning protector housing, which provides superior grounding. Custom lengths and connectors are also available. Contact L-com sales for more information. For additional information and complete specification, please see the data sheet in the Downloads section. Note: The lightning protector can also be purchased separately, see AL6-NM-14-9. Min Qty: 1 Package Multiple: 1 | 3 |
|
$40.0000 / $79.9900 | Buy Now |