Part Details for CA514/14-4A by Altech Corporation
Overview of CA514/14-4A by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for CA514/14-4A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK2350
|
Newark | Jumper, Ring Lug, Alternate, 11Mm, 4 Pole |Altech CA514/14-4A Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5800 / $3.9500 | Buy Now |
DISTI #
1920-CA514/14-4A-ND
|
DigiKey | JUMPER, RING LUG, ALTERNATE, 11M Min Qty: 10 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.4390 | Buy Now |
DISTI #
845-CA514/14-4A
|
Mouser Electronics | DIN Rail Terminal Blocks Jumper, Ring Lug, Alternate, 11mm, 4 Pole | 0 |
|
$2.2200 / $4.3900 | Order Now |
DISTI #
71976511
|
RS | Jumper, Ring Lug, Alternate,11mm,4P, Use With DIN Terminal Block STH4,STH4DT | Altech Corp CA514/14-4A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6100 / $4.3500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$1.9300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 150 Factory Stock |
|
$1.9400 / $2.9500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 150 Factory Stock |
|
$1.9400 / $2.9500 | Buy Now |
DISTI #
10112093
|
TestEquity LLC | Altech CA514/14-4A Jumper, Ring Lug, Alternate, 11mm, 4 Pole use with DIN Terminal Block STH4, STH4DT | 0 |
|
$2.8800 | Buy Now |