Part Details for CA514/15-2 by Altech Corporation
Overview of CA514/15-2 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA514/15-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK2351
|
Newark | Jumper, Fork Type, Insulated, 9Mm, 2 Pole |Altech CA514/15-2 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1500 / $1.5000 | Buy Now |
DISTI #
CA514/15-2-ND
|
DigiKey | JUMPER TERM BLK 2POS SPADE Min Qty: 100 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3999 | Buy Now |
DISTI #
845-CA514152
|
Mouser Electronics | Circuit Breaker Accessories Jumper, Fork Type, Insulated, 9mmm, 2 Pole | 0 |
|
$0.9610 / $1.2800 | Order Now |
DISTI #
71161981
|
RS | Barrier Ring Lug Terminal Block Insulated Jumper Fork Type 2 pole for CBS3U | Altech Corp CA514/15-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 90 |
|
$0.6400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.8470 | Buy Now |
|
Onlinecomponents.com | Connector Accessories Jumper Straight RoHS: Compliant | 304 Factory Stock |
|
$0.8640 / $1.1220 | Buy Now |
|
Powell Electronics | External Jumper 2 Pole Min Qty: 100 | 182 |
|
$1.1000 | Buy Now |
|
Master Electronics | Connector Accessories Jumper Straight RoHS: Compliant | 304 Factory Stock |
|
$0.8640 / $1.1220 | Buy Now |
DISTI #
10112189
|
TestEquity LLC | Altech CA514/15-2 Jumper, Fork Type, Insulated, 9mmm, 2 Pole use with DIN Term Blk CBS3U, STH3 | 0 |
|
$1.2700 | Buy Now |