Part Details for CA514/3-2 by Altech Corporation
Overview of CA514/3-2 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA514/3-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK2360
|
Newark | Jumper, Ring Lug, Insulated, 17Mm, 2 Pole |Altech CA514/3-2 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1000 / $1.7700 | Buy Now |
DISTI #
CA514/3-2-ND
|
DigiKey | JUMPER TERM BLK 2POS RING Min Qty: 50 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3998 | Buy Now |
DISTI #
845-CA51432
|
Mouser Electronics | Terminal Block Tools & Accessories Jumper, Ring Lug, Insulated, 17mm, 2 Pole | 0 |
|
$1.0700 / $1.7200 | Order Now |
DISTI #
70077698
|
RS | Jumper Term Block Insul Permanent 2Pole | Altech Corp CA514/3-2 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0200 / $1.7000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$0.8080 | Buy Now |
|
Onlinecomponents.com | Connector Accessories Jumper Straight RoHS: Compliant | 250 Factory Stock |
|
$0.8250 / $1.2410 | Buy Now |
|
Powell Electronics | Terminal Block Tools & Accessories External Ring Jumperfor CSTSB4 and 5, CSTSN4 and 5 Min Qty: 50 | 150 |
|
$1.0500 | Buy Now |
|
Master Electronics | Connector Accessories Jumper Straight RoHS: Compliant | 250 Factory Stock |
|
$0.8250 / $1.2410 | Buy Now |
DISTI #
10117910
|
TestEquity LLC | Altech CA514/3-2 Jumper, Ring Lug, Insulated, 17mm, 2 Pole use with DIN Term Blk CSTSN4U, CSTSN5U | 0 |
|
$1.2200 | Buy Now |